
Number
Neowmounts by NewStar FPMA-D540BLACK Full-Motion Desk Mount for 10-32 monitors, height-adjustable - Black
Highlights & Details
- Holder type: Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Min. distance to floor/ceiling
2.1 cm
- Max. distance to floor/ceiling
42.2 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
11.4 cm
- Height
62.3 cm
- Depth
34.6 cm
- Factory colour
Black
- Weight
3.253
- Dim
(W x H x D) 11.4 x 62.3 x 34.6 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2620842 Neomounts FPMA-D540BLACK Monitor desk mount 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Height-adjustable, Swivelli
User & Safety Instructions
User & Safety Instructions 2620842 Neomounts FPMA-D540BLACK Monitor desk mount 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Height-adjustable, Swivelli
Warranty Terms
Warranty Terms 2620842 Neomounts FPMA-D540BLACK Monitor desk mount 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Height-adjustable, Swivelli
Description
This text is machine translated.












