
Number
Neowmounts by NewStar Full Motion Table Mount - Black
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
90°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
980 mm
- Height
420 mm
- Depth
506 mm
- Factory colour
Black
- Weight
4.56
- Dim
(W x H x D) 980 x 420 x 506 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2355059 Neomounts FPMA-D650DBLACK Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Swiv
User & Safety Instructions
User & Safety Instructions 2355059 Neomounts FPMA-D650DBLACK Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Swiv
Warranty Terms
Warranty Terms 2355059 Neomounts FPMA-D650DBLACK Monitor desk mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Swiv
Description
This text is machine translated.




















