
Number
Neomounts FPMA-D700D4 monitor arm 4 monitors - 19-30" - 0-8 kg/monitor - black
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 48,3 cm (19") - 76,2 cm (30")Load capacity (max.) 32 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
48,3 cm (19") - 76,2 cm (30")
- Add-on displays
4 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
32 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
80 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
23.9 cm
- Max. distance to floor/ceiling
69.3 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
14.2
- Suitable for
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615898 Neomounts FPMA-D700D4 Monitor desk mount 4 Display(s) 48,3 cm (19") - 76,2 cm (30") Black Height-adjustable, Tiltable, S
User & Safety Instructions
User & Safety Instructions 615898 Neomounts FPMA-D700D4 Monitor desk mount 4 Display(s) 48,3 cm (19") - 76,2 cm (30") Black Height-adjustable, Tiltable, S
Warranty Terms
Warranty Terms 615898 Neomounts FPMA-D700D4 Monitor desk mount 4 Display(s) 48,3 cm (19") - 76,2 cm (30") Black Height-adjustable, Tiltable, S
Description
This text is machine translated.







