
Number
Neomounts FPMA-D700DV monitor arm 2 screens - 10-27" - 0-6 kg/screen - vertical mounting - black
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
70 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
70 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
4.274
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615908 Neomounts FPMA-D700DV Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Tiltable, S
User & Safety Instructions
User & Safety Instructions 615908 Neomounts FPMA-D700DV Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Tiltable, S
Warranty Terms
Warranty Terms 615908 Neomounts FPMA-D700DV Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Tiltable, S
Description
This text is machine translated.





