
Number
Neowmounts by NewStar FPMA-D750DWHITE2 is a desk mount for flat panel monitors up to 32 (81 cm).
Highlights & Details
- Holder type: Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
8 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
50°
- Tilt range (top)
120°
- Min. distance to floor/ceiling
20 cm
- Max. distance to floor/ceiling
51 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
White
- Weight
5.229
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10.2")
25,9 cm (10,2")
26,2 cm (10,3")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10.8")
27,4 cm (10,8")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2620860 Neomounts FPMA-D750DWHITE2 Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") White Height-adjustable, Swivel
User & Safety Instructions
User & Safety Instructions 2620860 Neomounts FPMA-D750DWHITE2 Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") White Height-adjustable, Swivel
Warranty Terms
Warranty Terms 2620860 Neomounts FPMA-D750DWHITE2 Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") White Height-adjustable, Swivel
Description
This text is machine translated.






