
Number
FPMA-D865DBLACK Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 6 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
No
- Max. load capacity
6 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
10°
- Swivel range (right)
10°
- Depth
5 cm
- Factory colour
Black
- Weight
6.364
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309606 Neomounts FPMA-D865DBLACK Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Swivelling, Swivelling, Ti
User & Safety Instructions
User & Safety Instructions 2309606 Neomounts FPMA-D865DBLACK Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Swivelling, Swivelling, Ti
Warranty Terms
Warranty Terms 2309606 Neomounts FPMA-D865DBLACK Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Swivelling, Swivelling, Ti
Description
This text is machine translated.













