
Number
Neowmounts by NewStar flat panel stand FPMA-D930D
Highlights & Details
- Supports all VESA standards up to 100 x 100 mm
- This text is machine translated.
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
15 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Max. table thickness
100 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
50 cm
- Swivel range (left)
130°
- Swivel range (right)
130°
- Distance to wall (min.)
19 cm
- Distance to wall (max.)
62 cm
- Width
22 cm
- Height
22 cm
- Depth
68 cm
- Factory colour
Silver
- Weight
8 kg
- Dim
(W x H x D) 22 x 22 x 68 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1300750 Neomounts FPMA-D930D Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivellin
User & Safety Instructions
User & Safety Instructions 1300750 Neomounts FPMA-D930D Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivellin
Warranty Terms
Warranty Terms 1300750 Neomounts FPMA-D930D Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling, Swivellin
Description
This text is machine translated.
Features
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.


