
Number
Neowmounts by NewStar flat panel stand FPMA-D935D
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
100 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
50 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Silver
- Weight
4.876
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615914 Neomounts FPMA-D935D Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Height-adjustable, Tiltable, S
User & Safety Instructions
User & Safety Instructions 615914 Neomounts FPMA-D935D Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Height-adjustable, Tiltable, S
Warranty Terms
Warranty Terms 615914 Neomounts FPMA-D935D Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Height-adjustable, Tiltable, S
Description
This text is machine translated.







