
Number
Neowmounts by NewStar flat panel stand FPMA-D940HC
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 94,0 cm (37")Load capacity (max.) 15 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 94,0 cm (37")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
15 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
180°
- Max. table thickness
50 mm
- Tilt range (bottom)
-30°
- Tilt range (top)
+30°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
48 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
42 cm
- Width
33 cm
- Height
62 cm
- Depth
13 cm
- Factory colour
Silver
- Weight
5 kg
- Dim
(W x H x D) 33 x 62 x 13 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
Datasheet
Datasheet 1300754 Neomounts FPMA-D940HC Monitor desk mount 1 Display(s) 25,4 cm (10") - 94,0 cm (37") Silver Height-adjustable, Tiltable,
User & Safety Instructions
User & Safety Instructions 1300754 Neomounts FPMA-D940HC Monitor desk mount 1 Display(s) 25,4 cm (10") - 94,0 cm (37") Silver Height-adjustable, Tiltable,
Warranty Terms
Warranty Terms 1300754 Neomounts FPMA-D940HC Monitor desk mount 1 Display(s) 25,4 cm (10") - 94,0 cm (37") Silver Height-adjustable, Tiltable,
Description
This text is machine translated.
Features
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.


