
Number
Neowmounts by NewStar ceiling mount medical work area
Highlights & Details
- Holder type: Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 61 cm (24")Load capacity (max.) 6 kg
Technical specifications
- Product type
Monitor ceiling mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
6 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
55°
- Tilt range (top)
55°
- Swivel range (left)
270°
- Swivel range (right)
270°
- Factory colour
White
- Weight
18.230
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Compatible with (details)
25.4 - 61 cm (10" - 24")
- Type
Tilt, swivel
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881592 Neomounts FPMA-HAC100 Monitor ceiling mount 1 Display(s) 25,4 cm (10") - 61 cm (24") White Height-adjustable, Tiltable,
User & Safety Instructions
User & Safety Instructions 1881592 Neomounts FPMA-HAC100 Monitor ceiling mount 1 Display(s) 25,4 cm (10") - 61 cm (24") White Height-adjustable, Tiltable,
Warranty Terms
Warranty Terms 1881592 Neomounts FPMA-HAC100 Monitor ceiling mount 1 Display(s) 25,4 cm (10") - 61 cm (24") White Height-adjustable, Tiltable,
Description
Neowmounts by Newstars unique tilt (55°) and swivel (270°) technology allows you to change the bracket on any viewing angle to fully benefit from the possibilities of the flat screen. The bracket is easily adjustable from 0 to 170 centimeters in height and depth via a gas spring. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace clean and tidy.
Neowmounts by NewStar FPMA-HAC100 has four pivot points and is suitable for screens up to 24" (61 cm). The maximum load capacity of this product is for a 6 kg screen. The ceiling bracket is suitable for screens with VESA 75x75 or 100x100mm hole patterns. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
All fastening material is included in the product delivery.
This text is machine translated.




