
Number
Neowmounts by NewStar Wall Mount Medical Workspace FPMA-HAW200
Highlights & Details
- Holder type: Tiltable, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Retractable
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-40°
- Tilt range (top)
+15°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
149 cm
- Factory colour
White
- Weight
12.220
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1300730 Neomounts FPMA-HAW200 Monitor wall mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") White Tiltable, Swivelling, Retracta
User & Safety Instructions
User & Safety Instructions 1300730 Neomounts FPMA-HAW200 Monitor wall mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") White Tiltable, Swivelling, Retracta
Warranty Terms
Warranty Terms 1300730 Neomounts FPMA-HAW200 Monitor wall mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") White Tiltable, Swivelling, Retracta
Description
Neowmounts by Newstars unique tilt (55°) and swivel (370°) technology allows you to change any viewing angle. The bracket is easily adjustable from 0 to 149 centimeters in height and depth via a gas spring. A unique cable guide hides and guides cables from the bracket to the flat screen.
Neowmounts by NewStar FPMA-HAW200 has four pivot points and is suitable for screens up to 24" (60 cm). The maximum load capacity of this product is for a 7 kg screen. The ceiling bracket is suitable for screens with VESA 75x75 or 100x100mm hole patterns. Various other hole patterns can be covered using VESA adapter plates.
All mounting materials are included in the product delivery.
This text is machine translated.
Scope of delivery
- Monitor wall mount
- Fixings
- Installation manual.



