
Number
Neowmounts by NewStar Wall Mount Medical Workspace
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 61 cm (24")Load capacity (max.) 3 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
3 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
30°
- Tilt range (top)
30°
- Swivel range (left)
185°
- Swivel range (right)
185°
- Factory colour
White
- Weight
0.000
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2309608 Neomounts FPMA-HAW300 Monitor wall mount 1 Display(s) 25,4 cm (10") - 61 cm (24") White Swivelling, Swivelling, Tiltable
User & Safety Instructions
User & Safety Instructions 2309608 Neomounts FPMA-HAW300 Monitor wall mount 1 Display(s) 25,4 cm (10") - 61 cm (24") White Swivelling, Swivelling, Tiltable
Warranty Terms
Warranty Terms 2309608 Neomounts FPMA-HAW300 Monitor wall mount 1 Display(s) 25,4 cm (10") - 61 cm (24") White Swivelling, Swivelling, Tiltable
Description
This text is machine translated.











