
Number
Neowmounts by NewStar flat screen wall bracket FPMA-W1010
Highlights & Details
- Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
14 cm
- Distance to wall (max.)
14 cm
- Width
15 cm
- Height
16 cm
- Depth
13 cm
- Factory colour
Silver
- Weight
1.6 kg
- Dim
(W x H x D) 15 x 16 x 13 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
Datasheet
Datasheet 1300670 Neomounts FPMA-W1010 Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1300670 Neomounts FPMA-W1010 Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling
Warranty Terms
Warranty Terms 1300670 Neomounts FPMA-W1010 Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver Tiltable, Swivelling
Description
This text is machine translated.
Features
- The ultimate in flexibility
- For LCD, LED and plasma TVs
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.


