
Number
Neowmounts by NewStar flat screen wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 12 kg
Technical specifications
- Wall distance: 4 - 24 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Retractable
No
- Max. load capacity
12 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
4 cm
- Distance to wall (max.)
24 cm
- Factory colour
Silver
- Weight
0.950
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881547 Neomounts FPMA-W820 Monitor wall mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Tiltable, Swivelling, Retractab
User & Safety Instructions
User & Safety Instructions 1881547 Neomounts FPMA-W820 Monitor wall mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Tiltable, Swivelling, Retractab
Warranty Terms
Warranty Terms 1881547 Neomounts FPMA-W820 Monitor wall mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Tiltable, Swivelling, Retractab
Description
Neowmounts by Newstars unique 2-axis, tilt (20°) and swivel (180°) technology, enables the change to any viewing angle, in order to use the full range of possibilities of the flat screen. The holder is adjustable from 4 to 24 centimeters. Hide your cables and keep your living room, bedroom or home theater system tidy and tidy.
Neowmounts by NewStar FPMA-W820 has two joints and is suitable for screens up to 27" (69 cm). The load capacity of this product is suitable for a 12 kg screen. The wall bracket is suitable for screens with VESA 75x75 and 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater.
Mounting material is included.
This text is machine translated.








