
Number
FPMA-WP440BLACK Neowmounts by NewStar flat screen mount
Highlights & Details
- Holder type: Swivelling, Swivelling, TiltableSupports VESA standards up toSuitable for displays sized (range): 58,4 cm (23") - 132,1 cm (52")Load capacity (max.) 25 kg
Technical specifications
- Product type
Monitor tube mount
- Suitable for
58,4 cm (23") - 132,1 cm (52")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
No
- Max. load capacity
25 kg
No
75 x 75 mm
400 x 400 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
60 mm
- Depth
14 cm
- Factory colour
Black
- Dim
(W x D) 60 mm x 14 cm
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309569 Neomounts FPMA-WP440BLACK Monitor tube mount 1 Display(s) 58,4 cm (23") - 132,1 cm (52") Black Swivelling, Swivelling, T
User & Safety Instructions
User & Safety Instructions 2309569 Neomounts FPMA-WP440BLACK Monitor tube mount 1 Display(s) 58,4 cm (23") - 132,1 cm (52") Black Swivelling, Swivelling, T
Information
Information 2309569 Neomounts FPMA-WP440BLACK Monitor tube mount 1 Display(s) 58,4 cm (23") - 132,1 cm (52") Black Swivelling, Swivelling, T
Warranty Terms
Warranty Terms 2309569 Neomounts FPMA-WP440BLACK Monitor tube mount 1 Display(s) 58,4 cm (23") - 132,1 cm (52") Black Swivelling, Swivelling, T
Description
This text is machine translated.


