
Number
Neomounts NM-D775BLACKPLUS monitor arm 1 screen - 10-49" - 1-18 kg (curved 14 kg) - gas spring - 180°-stop - Topfix - black
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 124,5 cm (49")Load capacity (max.) 18 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
Suitable for Curved TVs
No
- Max. load capacity
18 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Weight
4.9
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2309520 Neomounts NM-D775BLACKPLUS Monitor desk mount 1 Display(s) 25,4 cm (10") - 124,5 cm (49") Black Swivelling, Swivelling,
User & Safety Instructions
User & Safety Instructions 2309520 Neomounts NM-D775BLACKPLUS Monitor desk mount 1 Display(s) 25,4 cm (10") - 124,5 cm (49") Black Swivelling, Swivelling,
Warranty Terms
Warranty Terms 2309520 Neomounts NM-D775BLACKPLUS Monitor desk mount 1 Display(s) 25,4 cm (10") - 124,5 cm (49") Black Swivelling, Swivelling,
Description
This text is machine translated.

















