
Number
NM-D775DXSILVER Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
22.5 cm
- Height
89.5 cm
- Factory colour
Grey
- Weight
0
- Dim
(W x H) 22.5 cm x 89.5 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309582 Neomounts NM-D775DXSILVER Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") Grey Swivelling, Swivelling, Til
User & Safety Instructions
User & Safety Instructions 2309582 Neomounts NM-D775DXSILVER Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") Grey Swivelling, Swivelling, Til
Warranty Terms
Warranty Terms 2309582 Neomounts NM-D775DXSILVER Monitor desk mount 2 Display(s) 25,4 cm (10") - 81,3 cm (32") Grey Swivelling, Swivelling, Til
Description
This text is machine translated.




















