
Number
Neomounts Pro NMPRO-CMB3 Menuboard Ceiling Mount for 3 monitors up to 139.7 cm (55 inches)
Highlights & Details
- Holder type: Roof suspension bracket, TiltableSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")Load capacity (max.) 90 kg
Technical specifications
- Product type
Monitor ceiling mount
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Add-on displays
1 Display(s)
- Holder type
Roof suspension bracket
Tiltable
No
- Max. load capacity
90 kg
No
100 x 100 mm
150 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Tilt range (bottom)
15°
- Tilt range (top)
-6°
- Width
3490 mm
- Height
1076 mm
- Depth
219 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.000
- Dim
(W x H x D) 3490 x 1076 x 219 mm
- Suitable for
81,3 cm (32")
139,7 cm (55")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986803 Neomounts NMPRO-CMB3 Monitor ceiling mount 1 Display(s) 81,3 cm (32") - 139,7 cm (55") Black Roof suspension bracket, Ti
User & Safety Instructions
User & Safety Instructions 2986803 Neomounts NMPRO-CMB3 Monitor ceiling mount 1 Display(s) 81,3 cm (32") - 139,7 cm (55") Black Roof suspension bracket, Ti
Warranty Terms
Warranty Terms 2986803 Neomounts NMPRO-CMB3 Monitor ceiling mount 1 Display(s) 81,3 cm (32") - 139,7 cm (55") Black Roof suspension bracket, Ti
Description
Features
- The Neomounts Pro Signage ceiling bracket NMPRO-CMD2 is a tilting mount for three flat screens up to 55"/65".
- A good choice for the flexible adjustability of your screen.
- The Neomounts Pro is ideal for viewing angles (0°/-6°/+15°).
- Neomounts Pro NMPRO CMB-Series was developed for 1 to 4 screens.
- The capacity is 30kg per used screen.
- You can use monitors with the VESA standards from 100x100 to 400x400mm (65") or VESA 100x100 up to 600x400mm (55").
- This text is machine translated.








