
Number
Neomounts Pro NMPRO-WMB4 Menuboard wall bracket for 4 screens up to 139.7 cm (55")
Highlights & Details
- Holder type: TiltableSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")Load capacity (max.) 120 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
No
- Max. load capacity
120 kg
No
100 x 100 mm
150 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Tilt range (bottom)
15°
- Tilt range (top)
-6°
- Factory colour
Black
- Material (details)
Aluminium
- Weight
0.000
- Suitable for
81,3 cm (32")
139,7 cm (55")
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2988123 Neomounts NMPRO-WMB4 Monitor wall mount 1 Display(s) 81,3 cm (32") - 139,7 cm (55") Black Tiltable
User & Safety Instructions
User & Safety Instructions 2988123 Neomounts NMPRO-WMB4 Monitor wall mount 1 Display(s) 81,3 cm (32") - 139,7 cm (55") Black Tiltable
Warranty Terms
Warranty Terms 2988123 Neomounts NMPRO-WMB4 Monitor wall mount 1 Display(s) 81,3 cm (32") - 139,7 cm (55") Black Tiltable
Description
Features
- The Neomounts Pro Signage wall mount NMPRO-WMB4 is an tilting mount for four flat screens up to 55"/65".
- A good choice for the flexible adjustability of your screen.
- The Neomounts Pro tilt (0°/-6°/+15°) for the optimal viewing angle Neomounts Pro NMPRO WMB series was developed for 1 to 4 screens.
- The capacity is 30kg per used screen.
- You can use monitors with the VESA standards from 100x100 to 400x400mm (65") or VESA 100x100 up to 600x400mm (55").
- This text is machine translated.






