
Number
Highlights & Details
Neowmounts by NewStar NSNOTEBOOK300 22Zoll transparent notebook stand
- Holder type: Height-adjustable, TiltableSupports VESA standards up toSuitable for displays sized (range): 55,9 cm (22")Load capacity (max.) 15 kg
Technical specifications
- Product type
Monitor riser
- Suitable for
55,9 cm (22")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
No
- Max. load capacity
15 kg
No
- Factory colour
Highly transparent
- Weight
0.950
- Suitable for
55,9 cm (22")
- Screen size diagonal (inches)
24 inch
- Product type description
Sonstiges Notebook-Zubehör
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2112447 Neomounts NOTEBOOK STAND Monitor riser 1 Display(s) 55,9 cm (22") Highly transparent Height-adjustable, Tiltable
User & Safety Instructions
User & Safety Instructions 2112447 Neomounts NOTEBOOK STAND Monitor riser 1 Display(s) 55,9 cm (22") Highly transparent Height-adjustable, Tiltable
Warranty Terms
Warranty Terms 2112447 Neomounts NOTEBOOK STAND Monitor riser 1 Display(s) 55,9 cm (22") Highly transparent Height-adjustable, Tiltable
Description
This text is machine translated.


