
Number
Neomounts by NewStar TV wall bracket
Highlights & Details
- Holder type: RigidSupports VESA standards up toSuitable for displays sized (range): 61,2 cm (24,1") - 139,7 cm (55")Load capacity (max.) 30 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
61,2 cm (24,1") - 139,7 cm (55")
- Add-on displays
1 Display(s)
- Holder type
Rigid
No
- Max. load capacity
30 kg
No
50 x 50 mm
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
- Distance to wall (max.)
3.9 cm
- Width
6.3 cm
- Height
34.5 cm
- Depth
5 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.9 kg
- Dim
(W x H x D) 6.3 x 34.5 x 5 cm
- Suitable for
61 cm (24")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813980 Neomounts WL30-350BL12 Monitor wall mount 1 Display(s) 61,2 cm (24,1") - 139,7 cm (55") Black Rigid
User & Safety Instructions
User & Safety Instructions 2813980 Neomounts WL30-350BL12 Monitor wall mount 1 Display(s) 61,2 cm (24,1") - 139,7 cm (55") Black Rigid
Warranty Terms
Warranty Terms 2813980 Neomounts WL30-350BL12 Monitor wall mount 1 Display(s) 61,2 cm (24,1") - 139,7 cm (55") Black Rigid
Description
This text is machine translated.













