
Number
Neomounts by NewStar TV wall bracket
Highlights & Details
- Holder type: RigidSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")Load capacity (max.) 40 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Add-on displays
1 Display(s)
- Holder type
Rigid
No
- Max. load capacity
40 kg
No
50 x 50 mm
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
Show more
- Distance to wall (max.)
3.9 cm
- Width
6.3 cm
- Height
55 cm
- Depth
5 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
1.3 kg
- Dim
(W x H x D) 6.3 x 55 x 5 cm
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813981 Neomounts WL30-350BL14 Monitor wall mount 1 Display(s) 81,3 cm (32") - 165,1 cm (65") Black Rigid
User & Safety Instructions
User & Safety Instructions 2813981 Neomounts WL30-350BL14 Monitor wall mount 1 Display(s) 81,3 cm (32") - 165,1 cm (65") Black Rigid
Warranty Terms
Warranty Terms 2813981 Neomounts WL30-350BL14 Monitor wall mount 1 Display(s) 81,3 cm (32") - 165,1 cm (65") Black Rigid
Description
This text is machine translated.













