
Number
Neomounts Select heavy-duty TV wall bracket
Highlights & Details
- Holder type: RigidSupports VESA standards up toSuitable for displays sized (range): 139,7 cm (55") - 279,4 cm (110")Load capacity (max.) 160 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
139,7 cm (55") - 279,4 cm (110")
- Add-on displays
1 Display(s)
- Holder type
Rigid
No
- Max. load capacity
160 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Rotation
3°
- Distance to wall (max.)
6.7 cm
- Width
22.2 cm
- Height
91.8 cm
- Depth
9.8 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
11.7 kg
- Dim
(W x H x D) 22.2 x 91.8 x 9.8 cm
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813992 Neomounts WL30S-950BL19 Monitor wall mount 1 Display(s) 139,7 cm (55") - 279,4 cm (110") Black Rigid
User & Safety Instructions
User & Safety Instructions 2813992 Neomounts WL30S-950BL19 Monitor wall mount 1 Display(s) 139,7 cm (55") - 279,4 cm (110") Black Rigid
Warranty Terms
Warranty Terms 2813992 Neomounts WL30S-950BL19 Monitor wall mount 1 Display(s) 139,7 cm (55") - 279,4 cm (110") Black Rigid
Description
This text is machine translated.



















