
Number
Neomounts by NewStar TV wall bracket
Highlights & Details
- Holder type: TiltableSupports VESA standards up toSuitable for displays sized (range): 61,2 cm (24,1") - 139,7 cm (55")Load capacity (max.) 25 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
61,2 cm (24,1") - 139,7 cm (55")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
No
- Max. load capacity
25 kg
No
50 x 50 mm
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
-2°
- Tilt range (top)
10°
- Distance to wall (max.)
4.6 cm
- Width
6.3 cm
- Height
36 cm
- Depth
5.5 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
1 kg
- Dim
(W x H x D) 6.3 x 36 x 5.5 cm
- Suitable for
61 cm (24")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813982 Neomounts WL35-350BL12 Monitor wall mount 1 Display(s) 61,2 cm (24,1") - 139,7 cm (55") Black Tiltable
User & Safety Instructions
User & Safety Instructions 2813982 Neomounts WL35-350BL12 Monitor wall mount 1 Display(s) 61,2 cm (24,1") - 139,7 cm (55") Black Tiltable
Warranty Terms
Warranty Terms 2813982 Neomounts WL35-350BL12 Monitor wall mount 1 Display(s) 61,2 cm (24,1") - 139,7 cm (55") Black Tiltable
Description
This text is machine translated.















