
Number
Neomounts WL35-350BL14 Inclinable TV-wall holder - 32-65" - max 35 kg - VESA 50x50-400x400 - T 4.6 cm - lockable (ex. Lock) - Easy Install-Model - Black
Highlights & Details
- Holder type: TiltableSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")Load capacity (max.) 35 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
No
- Max. load capacity
35 kg
No
50 x 50 mm
75 x 75 mm
100 x 75 mm
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
Show more
- Tilt range (bottom)
-2°
- Tilt range (top)
10°
- Distance to wall (max.)
4.6 cm
- Width
6.3 cm
- Height
55.5 cm
- Depth
5.5 cm
- Factory colour
Black
- Weight
1.5 kg
- Dim
(W x H x D) 6.3 x 55.5 x 5.5 cm
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813983 Neomounts WL35-350BL14 Monitor wall mount 1 Display(s) 81,3 cm (32") - 165,1 cm (65") Black Tiltable
User & Safety Instructions
User & Safety Instructions 2813983 Neomounts WL35-350BL14 Monitor wall mount 1 Display(s) 81,3 cm (32") - 165,1 cm (65") Black Tiltable
Warranty Terms
Warranty Terms 2813983 Neomounts WL35-350BL14 Monitor wall mount 1 Display(s) 81,3 cm (32") - 165,1 cm (65") Black Tiltable
Description
This text is machine translated.















