
Number
Neomounts WL35S-950BL19 Heavy-duty wall bracket - 55-110" screen - max 160 kg - VESA 100x100-1500x900 - leveling - lockable - landscape and portrait format - black
Highlights & Details
- Holder type: TiltableSupports VESA standards up toSuitable for displays sized (range): 139,7 cm (55") - 279,4 cm (110")Load capacity (max.) 160 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
139,7 cm (55") - 279,4 cm (110")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
No
- Max. load capacity
160 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Rotation
3°
- Tilt range (bottom)
-0°
- Tilt range (top)
12°
- Distance to wall (max.)
9 cm
- Width
22.2 cm
- Height
91.8 cm
- Depth
9.8 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
12.5 kg
- Dim
(W x H x D) 22.2 x 91.8 x 9.8 cm
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813993 Neomounts WL35S-950BL19 Monitor wall mount 1 Display(s) 139,7 cm (55") - 279,4 cm (110") Black Tiltable
User & Safety Instructions
User & Safety Instructions 2813993 Neomounts WL35S-950BL19 Monitor wall mount 1 Display(s) 139,7 cm (55") - 279,4 cm (110") Black Tiltable
Warranty Terms
Warranty Terms 2813993 Neomounts WL35S-950BL19 Monitor wall mount 1 Display(s) 139,7 cm (55") - 279,4 cm (110") Black Tiltable
Description
This text is machine translated.


















