
Number
Neomounts Select heavy-duty TV wall bracket
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 139,7 cm (55") - 279,4 cm (110")Load capacity (max.) 125 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
139,7 cm (55") - 279,4 cm (110")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
125 kg
No
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
400 x 800 mm
Show more
- Rotation
3°
- Tilt range (bottom)
-15°
- Tilt range (top)
5°
- Distance to wall (min.)
8.2 cm
- Distance to wall (max.)
70 cm
- Width
45 cm
- Height
95 cm
- Depth
10 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
22 kg
- Dim
(W x H x D) 45 x 95 x 10 cm
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813994 Neomounts WL40S-950BL18 Monitor wall mount 1 Display(s) 139,7 cm (55") - 279,4 cm (110") Black Tiltable, Swivelling, Swi
User & Safety Instructions
User & Safety Instructions 2813994 Neomounts WL40S-950BL18 Monitor wall mount 1 Display(s) 139,7 cm (55") - 279,4 cm (110") Black Tiltable, Swivelling, Swi
Warranty Terms
Warranty Terms 2813994 Neomounts WL40S-950BL18 Monitor wall mount 1 Display(s) 139,7 cm (55") - 279,4 cm (110") Black Tiltable, Swivelling, Swi
Description
This text is machine translated.















