
Number
Highlights & Details
- Holder type: Motorised, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 94,0 cm (37") - 261,6 cm (103")Load capacity (max.) 110 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
94,0 cm (37") - 261,6 cm (103")
- Add-on displays
1 Display(s)
- Holder type
Motorised
Height-adjustable
No
- Max. load capacity
110 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Distance to wall (max.)
17.2 cm
- Width
60.4 cm
- Height
110.4 cm
- Depth
16.6 cm
- Factory colour
White
- Weight
38 kg
- Dim
(W x H x D) 60.4 x 110.4 x 16.6 cm
- Suitable for
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
Show more
- Product type description
Befestigungs-Kit
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813996 Neomounts WL55-875WH1 Monitor wall mount 1 Display(s) 94,0 cm (37") - 261,6 cm (103") White Motorised, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2813996 Neomounts WL55-875WH1 Monitor wall mount 1 Display(s) 94,0 cm (37") - 261,6 cm (103") White Motorised, Height-adjustable
Warranty Terms
Warranty Terms 2813996 Neomounts WL55-875WH1 Monitor wall mount 1 Display(s) 94,0 cm (37") - 261,6 cm (103") White Motorised, Height-adjustable
Description
This text is machine translated.





