
Number
Neomounts WL90-325BL1 Seat stand wall - 17-32" - 1-9 kg (Curved 6 kg) - Gas spring - Black
Highlights & Details
- Holder type: Keyboard tray, Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Height adjustment 44 - 95 cm
- Adjustable width 52.4 cm
- Depth adjustment 6.8 - 37.4 cm
- Inclination: -/+ 35°
- Swivel range 90 °
- Rotation -/+ 180°
- Adjustment type: Gas spring
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Keyboard tray
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
154 mm
- Distance to wall (max.)
416 mm
- Width
654 mm
- Height
940 mm
- Depth
730 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
10 kg
- Dim
(W x H x D) 654 x 940 x 730 mm
- Suitable for
43,2 cm (17")
81,3 cm (32")
- Product type description
Befestigungs-Kit
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342109 Neomounts WL90-325BL1 Monitor wall mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Keyboard tray, Height-adjustab
Description
The workstation wall holder has a large height adjustment range of 44-95 cm and can be used in the sitting as well as standing. To ensure quick repositioning and optimal working position, the WL90-325BL1 has a gas spring height adjustment for both the monitor arm and the keyboard tray arm. The intelligent cable management system ensures proper routing of the cables.
The WL90-325BL1 is suitable for screens that comply with VESA 75x75 or 100x100mm hole patterns and is equipped with a VESA quick release system for quick and easy installation. For non-standard hole patterns, Neomounts offers a range of optional VESA adapter plates.
This text is machine translated.








