The Oclip Pro is the first lamp from OLight with three light sources – floodlight, focused light and red light – tailored to the most diverse requirements. The compact and easily carried lamp offers three mounting options. It can be clipped, suspended or fixed with magnets. The clip securely holds objects of up to 14mm thickness and has 10000 openings. The strong magnet enables a stable attachment at metal surfaces and offers adjustable angle of illumination. Major improvements include a focused light with a beam range of 120 meters and a powerful 500 lumens flood light and a 40 lumens red light. The switching between the modes is quick and easy with a new rotary switch. In case of emergency, the beacon or flashing red mode can be activated, with the beacon mode having up to 24 hours runtime. With a large 580mAh battery, the Oclip Pro offers an impressive operating time of up to 144 hours. The metal dust cover and the IPX6 water-tightness ensure a reliable function, even with open charging connection.
This text is machine translated.