
Pepperl+Fuchs Proximity sensor Inductive NBB1,5-F79-E2 NBB1,5-F79-E2 8 x 4,7 mm shielded PNP (L x W x H) 16 x 8 x 4.7 mm
Number
Technical specifications
- Product type
Proximity sensor
- Type
NBB1,5-F79-E2
- Min. operating voltage
5 V DC
- Max. operating voltage
30 V DC
- Operating voltage
5 - 30 V DC
- Contact type
1 maker
- Switching frequency
1200 Hz
- Switching distance (max.)
1.5 mm
- Outputs
PNP
- Enclosure material
Polyamide
- Model
Inductive
- Installation type
shielded
- Size
8 x 4,7 mm
- Connector
Cable, open end
- Cable length
0.50 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
16 mm
- Width
8 mm
- Height
4.7 mm
- Dim
(L x W x H) 16 x 8 x 4.7 mm
- Content
1 pc(s)
- Switching frequency
1200 Hz
- Type
NBB1,5-F79-E2
Documents & Downloads
Datasheet
Datasheet 155281 Pepperl+Fuchs Proximity sensor Inductive NBB1,5-F79-E2 NBB1,5-F79-E2 8 x 4,7 mm shielded PNP (L x W x H) 16 x 8 x 4.7 mm
User & Safety Instructions
User & Safety Instructions 155281 Pepperl+Fuchs Proximity sensor Inductive NBB1,5-F79-E2 NBB1,5-F79-E2 8 x 4,7 mm shielded PNP (L x W x H) 16 x 8 x 4.7 mm
Description
This text is machine translated.



