
Pepperl+Fuchs Proximity sensor Inductive NBB2-V3-E2-V3 NBB2-V3-E2-V3 10 x 16 mm shielded PNP (L x W x H) 27.8 x 10 x 16
Number
Technical specifications
- Product type
Proximity sensor
- Type
NBB2-V3-E2-V3
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
1000 Hz
- Switching distance (max.)
2 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Size
10 x 16 mm
- Connector
M8 (3-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
27.8 mm
- Width
10 mm
- Height
16 mm
- Dim
(L x W x H) 27.8 x 10 x 16 mm
- Content
1 pc(s)
- Switching frequency
1000 Hz
- Type
NBB2-V3-E2-V3
Documents & Downloads
Datasheet
Datasheet 155262 Pepperl+Fuchs Proximity sensor Inductive NBB2-V3-E2-V3 NBB2-V3-E2-V3 10 x 16 mm shielded PNP (L x W x H) 27.8 x 10 x 16
User & Safety Instructions
User & Safety Instructions 155262 Pepperl+Fuchs Proximity sensor Inductive NBB2-V3-E2-V3 NBB2-V3-E2-V3 10 x 16 mm shielded PNP (L x W x H) 27.8 x 10 x 16
Description
This text is machine translated.



