
Pepperl+Fuchs Proximity sensor Inductive NBB20-L2-A2-V1 NBB20-L2-A2-V1 40 x 40 mm shielded PNP (L x W x H) 40 x 40 x 40
Number
Highlights & Details
Pepperl+Fuchs Proximity sensor Inductive NBB20-L2-A2-V1 NBB20-L2-A2-V1 40 x 40 mm shielded PNP (L x W x H) 40 x 40 x 40 mm
- Switching output antivalent
- This text is machine translated.
Technical specifications
- Product type
Proximity sensor
- Type
NBB20-L2-A2-V1
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Antivalent
- Switching frequency
150 Hz
- Switching distance (max.)
20 mm
- Outputs
PNP
- Enclosure material
Polyamide
- Model
Inductive
- Installation type
shielded
- Size
40 x 40 mm
- Connector
M12 (4-pin)
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP69K
- Length
40 mm
- Width
40 mm
- Height
40 mm
- Depth
60 mm
- Dim
(L x W x H) 40 x 40 x 40 mm
- Content
1 pc(s)
- Switching frequency
150 Hz
- Type
NBB 20-L2-A2-V1
Documents & Downloads
Datasheet
Datasheet 155274 Pepperl+Fuchs Proximity sensor Inductive NBB20-L2-A2-V1 NBB20-L2-A2-V1 40 x 40 mm shielded PNP (L x W x H) 40 x 40 x 40
User & Safety Instructions
User & Safety Instructions 155274 Pepperl+Fuchs Proximity sensor Inductive NBB20-L2-A2-V1 NBB20-L2-A2-V1 40 x 40 mm shielded PNP (L x W x H) 40 x 40 x 40
Description
This text is machine translated.
Features
- 4-way LED-display.



