
Number
Highlights & Details
Pepperl+Fuchs Proximity sensor Inductive NBN4-F29-A2 NBN4-F29-A2 10 x 6 mm non-shielded PNP (L x W x H) 27 x 10 x 6 mm
- Switching output antivalent
- This text is machine translated.
Technical specifications
- Product type
Proximity sensor
- Type
NBN4-F29-A2
- Min. operating voltage
4.75 V DC
- Max. operating voltage
30 V DC
- Operating voltage
4.75 - 30 V DC
- Switching frequency
1000 Hz
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Polyamide
- Model
Inductive
- Installation type
non-shielded
- Size
10 x 6 mm
- Connector
Cable, open end
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
27 mm
- Width
10 mm
- Height
6 mm
- Dim
(L x W x H) 27 x 10 x 6 mm
- Content
1 pc(s)
- Switching frequency
1000 Hz
- Type
NBN 4-F29-A2
Documents & Downloads
Datasheet
Datasheet 155261 Pepperl+Fuchs Proximity sensor Inductive NBN4-F29-A2 NBN4-F29-A2 10 x 6 mm non-shielded PNP (L x W x H) 27 x 10 x 6 mm
User & Safety Instructions
User & Safety Instructions 155261 Pepperl+Fuchs Proximity sensor Inductive NBN4-F29-A2 NBN4-F29-A2 10 x 6 mm non-shielded PNP (L x W x H) 27 x 10 x 6 mm
Description
This text is machine translated.


