
Number
Technical specifications
- Use Duration: 20 A
- Operating current: 0-200mA
- Hysteresis: ≤ 10%
- Product type
Sensor
- Type
NEB8-12GM50-E2-V1
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
quasi-shielded
- Size
M50
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
400 Hz
Documents & Downloads
Datasheet
Datasheet 2129742 Pepperl+Fuchs Sensor Inductive NEB8-12GM50-E2-V1 212697 M50 quasi-shielded PNP
User & Safety Instructions
User & Safety Instructions 2129742 Pepperl+Fuchs Sensor Inductive NEB8-12GM50-E2-V1 212697 M50 quasi-shielded PNP
Conformity certificate
Conformity certificate 2129742 Pepperl+Fuchs Sensor Inductive NEB8-12GM50-E2-V1 212697 M50 quasi-shielded PNP
Description
This text is machine translated.










