
Number
Technical specifications
- Use Duration: 20 A
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NJ0,8-4,5-N x2xGxxxD
- Min. operating voltage
5 V
- Max. operating voltage
25 V
- Operating voltage
5 - 25 V
- Contact type
1 breaker
- Switching distance (max.)
0.8 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP67
- Content
1 pc(s)
- Switching frequency
5000 Hz
Documents & Downloads
Datasheet
Datasheet 2131795 Pepperl+Fuchs Sensor Inductive NJ0,8-4,5-N x2xGxxxD 70133211 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131795 Pepperl+Fuchs Sensor Inductive NJ0,8-4,5-N x2xGxxxD 70133211 shielded NAMUR
Conformity certificate
Conformity certificate 2131795 Pepperl+Fuchs Sensor Inductive NJ0,8-4,5-N x2xGxxxD 70133211 shielded NAMUR
Description
This text is machine translated.





