
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
Technical specifications
- Operating current: 0-200mA
- Hysteresis: 1... 10 type. 5%
- Product type
Sensor
- Type
NJ40+U10+E2
- Min. operating voltage
10 V
- Max. operating voltage
60 V
- Operating voltage
10 - 60 V
- Contact type
1 maker
- Switching distance (max.)
40 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Inductive
- Installation type
non-shielded
- Connector
Screw terminals
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP68
- Content
1 pc(s)
- Switching frequency
100 Hz
Documents & Downloads
Datasheet
Datasheet 2129821 Pepperl+Fuchs Sensor Inductive NJ40+U10+E2 087418 non-shielded PNP
User & Safety Instructions
User & Safety Instructions 2129821 Pepperl+Fuchs Sensor Inductive NJ40+U10+E2 087418 non-shielded PNP
Conformity certificate
Conformity certificate 2129821 Pepperl+Fuchs Sensor Inductive NJ40+U10+E2 087418 non-shielded PNP
Description
Switching distance: 40 mm, installation: not flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 60V, operating current: 0 ... 200 mA
This text is machine translated.
This text is machine translated.









