
Number
Technical specifications
- Use Duration: 20 A
- Hysteresis: type. %
- Product type
Sensor
- Type
NJ5-11-N-G-10M x23G1xxD
- Contact type
1 breaker
- Switching distance (max.)
5 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Connector
Cable
- Cable length
10 m
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
- Content
1 pc(s)
- Switching frequency
3000 Hz
Documents & Downloads
Datasheet
Datasheet 2131971 Pepperl+Fuchs Sensor Inductive NJ5-11-N-G-10M x23G1xxD 70133207 non-shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131971 Pepperl+Fuchs Sensor Inductive NJ5-11-N-G-10M x23G1xxD 70133207 non-shielded NAMUR
Conformity certificate
Conformity certificate 2131971 Pepperl+Fuchs Sensor Inductive NJ5-11-N-G-10M x23G1xxD 70133207 non-shielded NAMUR
Description
This text is machine translated.










