
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
Technical specifications
- Use Duration: 20 A
- Product type
Sensor
- Type
NJ5-18GK-SN 123G1x3D
- Switching distance (max.)
5 mm
- Outputs
NAMUR
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Content
1 pc(s)
- Switching frequency
500 Hz
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131986 Pepperl+Fuchs Sensor Inductive NJ5-18GK-SN 123G1x3D 70133110 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131986 Pepperl+Fuchs Sensor Inductive NJ5-18GK-SN 123G1x3D 70133110 shielded NAMUR
Conformity certificate
Conformity certificate 2131986 Pepperl+Fuchs Sensor Inductive NJ5-18GK-SN 123G1x3D 70133110 shielded NAMUR
Description
Switching distance: 5 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR with safety function, nominal voltage: 8.2 V
This text is machine translated.
This text is machine translated.










