There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High robustness allows for higher working pressure
With Swiss cut 1 for medium precision machining
Can be used without file handle due to their forged hinges
Technical specifications
Product type
File set
Cut type
1
Length
215 mm
Variants(All information is without VAT, plus shipping costs)
Length
Cut type
PFERD TOOLS 19503203 CORRADI mobile phone file set Swiss bat 1 Length 215 mm 1 pc(s)
1884401
This article
215 mm
1
PFERD TOOLS 11202300 Set of files File handle, in a protective outer carton Length 200 mm 1 pc(s)
1884568
200 mm
Description
Contains an application-oriented selection of CORRADI mobile phone files for the processing of the smallest, difficult to access areas on metals and plastics, e.g. in tool and mold making for the post-processing of press, forging and casting tools.
This text is machine translated.
Scope of delivery
Five mobile phone files, one each:
Flat blunt (301), (WxH) 10.0 x 2.5 mm
triangular (302), (B) 9.5 mm
square (303), (WxH) 5.0 x 5.0 mm
Round (304), (slide.) 6.5 mm
Semicircular (305), (WxH) 12.0 x 3.5 mm
The files are supplied in a plastic bag protecting against dirt, corrosion and damage.
Description
Contains an application-oriented selection of CORRADI mobile phone files for the processing of the smallest, difficult to access areas on metals and plastics, e.g. in tool and mold making for the post-processing of press, forging and casting tools.
This text is machine translated.
Scope of delivery
Five mobile phone files, one each:
Flat blunt (301), (WxH) 10.0 x 2.5 mm
triangular (302), (B) 9.5 mm
square (303), (WxH) 5.0 x 5.0 mm
Round (304), (slide.) 6.5 mm
Semicircular (305), (WxH) 12.0 x 3.5 mm
The files are supplied in a plastic bag protecting against dirt, corrosion and damage.