
Number
Highlights & Details
Powertac X10000 destroyer G2
- • The ultimate in portable search and rescue lights
- • Internal fan and excellent heat dissipation; long run time
- • Perfect balance between focused high beam and wide illumination (flood) with 9,500 lumens and 1,400 meters
- • Range 490,000 candela
- • Intuitive operation
- • Sealed battery that can be used as a power bank (up to 8 smartphone charges)
- • Simple user interface
- • 6 different settings, including 5 brightness levels and a flashing mode
- • Includes high-quality shoulder strap
- • Automatic storage of all settings
- • Digital circuit control technology for maximum power and long illumination time
- • Preserves the LED and electronic components with a high-quality heat sink designed for rapid heat dissipation
- • Protects against water damage through precise O-ring sealing, ensuring reliable use in extreme conditions
- • Non-slip knurled and matt surface for a firm grip
- • Magnetic charging
- • Manufactured from aircraft aluminum with anodized surface of type III.
- • Hardened glass, which can be broken and scratch-resistant in case of impact
- • Double coated glass lens for maximum OTF (Out The Front) brightness and illumination range
- • IPX-certified, waterproof up to a depth of 1 meters under water
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Cordless handheld searchlight
- Bulb type
LED (monochrome)
- Light duration (max.)
280 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
1050 m
- Weight
890 g
- Dim
(Ø x L) 90 mm x 248 mm
- No. of bulbs
6
- Technology
Li-ion
- Battery type
Non-standard rechargeable
- Weight, information
incl. rechargeable battery
- Light duration (high)
1.8 h
- Light duration (low)
18 h
- Light duration (medium)
5.5 h
- Luminous flux (high)
9500 lm
- Luminous flux (low)
500 lm
- Luminous flux (medium)
1500 lm
- Material
Aluminium
- Length
248 mm
- (Ø)
90 mm
IPX8
- Features
Long range
IPX8 (waterproof)
Strobe mode
USB interface
- Waterproof
Yes
- Colour
Cool white
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3827511 Powertac 815698015775 LED (monochrome) Cordless handheld searchlight Long range, IPX8 (waterproof), Strobe mode, USB int
Description
This text is machine translated.







