
Number
Highlights & Details
Powertac M5-G3 torch
- ●【High-power tactical torch】 – The Powertac M5-G3 tactical torch features the state-of-the-art SST40 LED (6500 K), with a brightness of up to 2,030 lumens and a maximum beam range of 330 meters. This strong illumination provides for clear vision and makes the lamp Ideal for private use as well as for use in police and military.
- ●【Six tactical modes & Dual switch system】 – Experience precise lighting with six tactical modes for any situation: High, Medium, Low, Strobe, Turbo and Firefly. High mode provides maximum brightness for long ranges, while Medium provides balanced performance for general use. Low mode saves energy for longer runtime, and the stroboscope mode provides high visibility in emergency or signaling. The Turbo-mode unleashes peak power for short, intensive light bursts, and the Firefly-mode offers extremely weak light for discrete uses or working at close range. The side switch allows quick access to all six modes, while the rear switch is designed for tactical use and has a snap light function for responsive control.
- ●【Improved magnetic charging】 – Equipped with a magnetic connector and a sheathed cable, this design increases the life and durability of your device by minimizing kinks and twists and prevents fraying at the connector. Enjoy the convenience of charging without removing the battery - for a smooth and easy charging.
- ●【Rechargeable flashlight】 - This product offers a variety of energy options to keep you out of the dark. In addition to the 2600 mAh rechargeable battery included for long-term operation, the lamp also supports operation with two CR123A batteries as a practical backup for emergencies. Please note that the maximum brightness when using two CR123A batteries is limited to 260 lumens due to the power limitations of these batteries. Be sure to use the right batteries for your requirements.
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
600 h
- Power supply (LOV)
Li-ion rechargeables or battery-operated
rechargeable
via USB
- Factory colour
Black
- Illumination range (high)
330 m
- Weight
65 g
- Dim
(Ø x L) 25.4 mm x 124 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
18650
- Weight, information
without rechargeable battery
- Light duration (high)
2.65 h
- Light duration (low)
23.3 h
- Light duration (medium)
5.15 h
- Luminous flux (high)
2030 lm
- Luminous flux (low)
65 lm
- Luminous flux (medium)
260 lm
- Material
Aluminium
- Length
124 mm
- (Ø)
25.4 mm
IPX8
- Features
IPX8 (waterproof)
Belt clip
Wrist strap
Strobe mode
Magnetic holder
- Waterproof
Yes
- Colour
White
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3827509 Powertac 815698015843 LED (monochrome) Torch IPX8 (waterproof), Belt clip, Wrist strap, Strobe mode, Magnetic holder Li-
Description
This text is machine translated.







