With Princess Aerofryer Deluxe 182033, you can fry, fry, bake, grille, cook and roast healthy food for the whole family. With a capacity of 4.5 liters, up to six portions of crispy and delicious French fries can be prepared in one go. The high-speed convection technology ensures that you always achieve a nice crispy result even without oil. Thanks to the digital display and 8 programd settings, the preparation of food in the hot air fryer is child's play. It has never been so easy to conjure up a healthy meal that the whole family likes.The latest technology for healthy hot air fryingWith the unique combination of warm circulating air and the comfortably adjustable temperature, the Princess Digital Aerofoyer Deluxe is healthy and low-fat. You can fry, bake, grille and roast with the hot air fryer and use it to prepare meat or fish dishes and even cakes. The high-speed convection technology ensures that you do not need grease for a perfect and crispy result. In addition, grease-free means no clutter, so you can leave the appliance in the kitchen for everyday use.Easy to UseWith the removable basket and the always cool handle, serving the ingredients is easy and safe. The detachable basket and the non-stick-coated drawer of the Princess Digital Aerofoyer are dishwasher-proof, so that the device is cleaned in no time at all. Thanks to the anti-skid feet, the hot air fryer has a secure stand on almost every surface and can neither tilt nor slip. Another safety measure is the overheat protection, which ensures that the hot air fryer does not become too hot. For tasty and healthy dishes, the Princess Airfryer quickly becomes your new favorite cooking appliance.Versatile and user-friendly thanks to eight pre-programd settingsThe Princess Digital Aerofryer can also grille, roast and bake your favorite dishes. If you don't know the perfect temperature and cooking time, the Princess Aeroffryer offers eight programd settings that you can use with buttons for fries, meat, fish, shrimp, poultry, Steak and cake. If you prefer to use your own temperatures and cooking times, you can easily set them on the user-friendly digital display with integrated timer. You can prepare meatballs, rolls and quiche.Hot air instead of oilThey need little or no oil, as hot air is circulated for the preparation of the fries, for the meat, the fish and the vegetables. For fresh potatoes, it is recommended to add a tablespoon of oil to make the potatoes slightly crispy. The appliance can also warm up dishes without drying them out like a microwave oven.
This text is machine translated.