
Highlights & Details
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
Grey
- Weight range
180 kg
- Dim
(L x W) 300 mm x 300 mm
- Weight
1290 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Weighing plate
Glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Length
300 mm
- Power supply
AAA battery (2x), please order separately
- Top plate (width)
300 mm
- Top plate (length)
300 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203179 Profi-Care PC-PW 3122 Bathroom scales 331222 Digital Weight range=180 kg Grey
Conformity certificate
Conformity certificate 3203179 Profi-Care PC-PW 3122 Bathroom scales 331222 Digital Weight range=180 kg Grey
Warranty Terms
Warranty Terms 3203179 Profi-Care PC-PW 3122 Bathroom scales 331222 Digital Weight range=180 kg Grey











