
ProfiCook electric kettle PC-WKS 1106
Highlights & Details
- Lockable stainless steel lid with one-handed operationSpecial steel housingCapacity up to 1.0 liter
Technical specifications
- 220-240V, 50/60Hz, 1850-2200W
- Capacity
1 l
- Product type
Kettle
2200 W
- Kitchen appliances features
Overheat protection
- Factory colour
Inox finish
- Material
Stainless steel
- Weight
850 g
- Width
143 mm
- Height
190 mm
- Length
205 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2564801 Profi Cook PC-WKS 1106 Kettle Overheat protection Inox finish Capacity: 1 l
Datasheet 2564801 Profi Cook PC-WKS 1106 Kettle Overheat protection Inox finish Capacity: 1 l
User & Safety Instructions
User & Safety Instructions 2564801 Profi Cook PC-WKS 1106 Kettle Overheat protection Inox finish Capacity: 1 l
Warranty Terms
Warranty Terms 2564801 Profi Cook PC-WKS 1106 Kettle Overheat protection Inox finish Capacity: 1 l
Description
This text is machine translated.
Features
- Special steel housingStainless steel base station with cable windingCapacity up to 1.0 literSimple handling by wireless technology and 360° rotating plug connectionLockable stainless steel lid with one-handed operationOn/off switch (illuminated blue)BPA-freeConcealed stainless steel heating elementAutomatic and manual shut-offExternal water level indicatorDry-case/overheating protection
Scope of delivery
- PC-WKS 1106
- User manual.






