
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED torch
LED (monochrome)
6500 K
n.rel.
(L x W x H) 390 x 40 x 35 mm
2
Yes
3 W
Cool white
300 lm
Dimmable
40 mm
35 mm
390 mm
Datasheet 2103122 REV 0090970403 LED hand lamp 3 W 2021 Energy Efficiency Class n.rel.
User & Safety Instructions 2103122 REV 0090970403 LED hand lamp 3 W 2021 Energy Efficiency Class n.rel.