Zircon fiber disc - the grain makes a very good removal rate on steel and stainless steel.
Machine suitability: This fiber disc may only be used with a suitable support plate, for example the RHODIUS RH TURBO or the RHODIUS RH ST. Ensure that the respective diameter of the support plate is used. Material suitability: The RHODIUS fiber disc KFZ with high-quality zirconium corundum was specifically developed for the machining of stainless steel (e.g. V2A, 1.4301) and steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel). Quality: The KF Z gives the user the best RHODIUS tool in his category. RHODIUS Topline products stand for the highest level of performance and quality. Application: The disc is iron-and sulfur-free. Dimension: This fiber disc is available in diameters from 115 mm to 180 mm and, depending on the version, with the grain sizes 24, 36, 40, 60 and 80 FEPA.
This text is machine translated.