
Number
Highlights & Details
Samsung EP-T1510NWEGEU-B USB charger
- Quick charging adapter for charging compatible devices via USB-C®
- Supports fast charging of up to 15 watt
- Also compatible with smartphones and tablets from other manufacturers
- With 100-240 V can also be used abroad with optionally available plug adapter
- No cable included
Technical specifications
- Product type
USB charger
15 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-C®
- Type
EP-T1510NWEGEU-B
- Suitable for
Smartphone
Tablet
- Suitable for
Galaxy A12
Galaxy A20
Galaxy A20e
Galaxy A20s
Galaxy A21s
Galaxy A23
Galaxy A30
Galaxy A30s
Galaxy A32
Galaxy A40
Show more
- PSU features
w/o cable
Quick charger
- Factory colour
White
- Compatible with
Samsung
Universal
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Wireless charging
No
- Operating voltage
AC 100-240 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347116 Samsung EP-T1510NWEGEU-B USB charger 15 W 1x USB-C® White w/o cable, Quick charger
Description
With the 15 Watt quick-charge adapter, you can quickly restore power to USB-C compatible Samsung devices. And via the USB-C® connection with Power Delivery (PD), you can even charge compatible devices from other manufacturers and operating systems. The quick charging adapter can be used across different mains voltages. Simply plug it into a socket using an optionally available power adapter.
This text is machine translated.
Features
- Fast charging, flexible via USB Type-C.
- With the quick-charge adapter 15 watt you can flexibly use USB type-C compatible Samsung devices again and quickly supply power. And via the USB Type-C connection with Power delivery (PD), you can even charge compatible devices of other manufacturers and operating systems. The quick charging adapter can be used across different mains voltages. Simply plug it into a socket using an optionally available power adapter.
Scope of delivery
- Quick charge adapter 15 watt
- Quick guide


