
Number
Technical specifications
- Mechanical life: 1500 0000; Form Of Switch Head: Roll;Mounting position: any; mounting type: screw fastening
- Product type
Extra actuator
- Switch/button features
adjustable
- Type
Lever 19 mm
- Print motif
None
- Operation type
Plastic wheel
- Lighting type
None
- Factory colour
Metal
- Length
100 mm
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Compatible with (details)
Position switch 3SE51/52
- Content
1 pc(s)
- Type
3SE5000-0AA50
- RoHS-compliant
Yes
Other
None
None
None
Adjustable rotary lever
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 702993 Siemens 3SE50000AA50 3SE5000-0AA50 Extra actuator Print motif None Plastic wheel adjustable Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702993 Siemens 3SE50000AA50 3SE5000-0AA50 Extra actuator Print motif None Plastic wheel adjustable Metal 1 pc(s)
Description
This text is machine translated.




