
Siemens 3SE50000AA60 3SE5000-0AA60 Extra actuator Print motif None Plastic wheel Grid of holes Metal 1 pc(s)
Number
Technical specifications
- Product type
Extra actuator
- Switch/button features
Grid of holes
- Type
Lever 19 mm
- Print motif
None
- Operation type
Plastic wheel
- Lighting type
None
- Factory colour
Metal
- Length
100 mm
- Compatible with (details)
Swivel drive 3SE5
- Content
1 pc(s)
- Type
3SE5000-0AA60
- RoHS-compliant
Yes
Other
None
None
None
Adjustable rotary lever
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 702996 Siemens 3SE50000AA60 3SE5000-0AA60 Extra actuator Print motif None Plastic wheel Grid of holes Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702996 Siemens 3SE50000AA60 3SE5000-0AA60 Extra actuator Print motif None Plastic wheel Grid of holes Metal 1 pc(s)
Description
This text is machine translated.



